Diode Schottky 30V 200MA Mini 3P
Panasonic MA3X721E0L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Package/Case | TO-236-3 |
| Current Rating | 130mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.