The MA4SD0100L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 30V and a current rating of 20mA. It has a capacitance of 1.5pF and a reverse recovery time of 1ns. The device is packaged in a SMD/SMT package and is available in quantities of 3000 on a cut tape. The MA4SD0100L is lead free, but contains lead. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Checking distributor stock and pricing after the page loads.
Panasonic MA4SD0100L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.