DIODE ARRAY SCHOTTKY 45V SSMINI4
Checking distributor stock and pricing after the page loads.
Panasonic MA4SD05X0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 2ns |
| RoHS | Compliant |
No datasheet is available for this part.