The MA4SD1000L is a surface mount general purpose rectifier from Panasonic with a maximum reverse voltage of 20V and a current rating of 150mA. It features a reverse recovery time of 3ns and a capacitance of 25pF. This lead-free device is available in a single unit package with a cut tape packaging style.
Panasonic MA4SD1000L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.