
The Panasonic MA4X17400L is a general purpose rectifier diode with a maximum reverse voltage of 200V and a current rating of 100mA. It is packaged in a TO-253-4 surface mount package and is lead free. The diode is suitable for use in a variety of applications where a general purpose rectifier is required. The operating temperature range is not specified in the provided data.
Panasonic MA4X17400L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-253-4 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA4X17400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.