Diode Switch 40V 100MA MINI-4
Checking distributor stock and pricing after the page loads.
Panasonic MA4X19400L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Package/Case | TO-253-4 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.