
The MA4X71300L is a 30V general purpose rectifier from Panasonic, featuring a current rating of 20mA and a reverse recovery time of 1ns. It is packaged in a TO-253-4 surface mount package and is lead free. The device has a capacitance of 1.5pF and an average rectified current of 30mA. It is suitable for use in a variety of applications, including power supplies and DC-DC converters.
Checking distributor stock and pricing after the page loads.
Panasonic MA4X71300L technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1.5pF |
| Package/Case | TO-253-4 |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.