
The MA4X72600L is a general purpose rectifier from Panasonic with a maximum reverse voltage of 30V and average rectified current of 200mA. It features a reverse recovery time of 3ns and a capacitance of 30pF. The device is packaged in a TO-253-4 surface mount package and is available in cut tape packaging.
Panasonic MA4X72600L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Package/Case | TO-253-4 |
| Current Rating | 150mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.