
The Panasonic MA4X74600L is a general purpose rectifier diode with a maximum reverse voltage of 50V and a current rating of 150mA. It features a low capacitance of 30pF and a reverse recovery time of 3ns. The diode is packaged in a TO-253-4 surface mount package and is lead free. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Panasonic MA4X74600L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 30pF |
| Package/Case | TO-253-4 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.