The MA4X79600L is a general purpose rectifier diode from Panasonic with a maximum reverse voltage of 50V and average rectified current of 100mA. It features a reverse recovery time of 3ns and a current rating of 70mA. The diode is packaged in a TO-253-4 surface mount package and is available in quantities of 3000 per reel. The MA4X79600L is suitable for use in a variety of applications including power supplies and motor control circuits.
Panasonic MA4X79600L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 25pF |
| Package/Case | TO-253-4 |
| Current Rating | 70mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.