
DIODE ARRAY GP 35V 100MA MINI4
Panasonic MA4X86200L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-253-4 |
| Current Rating | 75mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
