The Panasonic MA4Z71300L is a general purpose rectifier diode with a maximum reverse voltage of 30V and a maximum current rating of 20mA. It has a low capacitance of 1.5pF and a reverse recovery time of 1ns. The diode is packaged in a surface mount package and is available in quantities of 3000. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Checking distributor stock and pricing after the page loads.
Panasonic MA4Z71300L technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 1ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.