The Panasonic MA4ZD1400L is a general purpose rectifier diode with a maximum reverse voltage of 20V and a current rating of 75mA. It features a low capacitance of 25pF and a reverse recovery time of 3ns. The diode is packaged in a surface mount package and is available on a cut tape reel. The device is not lead-free, containing lead in its construction. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Checking distributor stock and pricing after the page loads.
Panasonic MA4ZD1400L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 75mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 3ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.