Diode Switch 40V 100MA Mini 6P
Panasonic MA6X1250GL technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 150ns |
| RoHS | Compliant |
No datasheet is available for this part.