Panasonic MA6X12600L technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 15pF |
| Package/Case | SOT-23-6 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA6X12600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.