Panasonic MA6X12900L technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4.5pF |
| Package/Case | SOT-23-6 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA6X12900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.