The Panasonic MA700A is a silicon mixer diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It has a 2-pin axial package with a JEDEC code of DO-34. The diode element is made of silicon and has a single element. It is designed for use in RF applications.
Sign in to ask questions about the Panasonic MA700A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA700A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-34 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA700A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.