The Panasonic MA786WA is a dual silicon rectifier diode with a maximum operating temperature of 125°C. It features a TO-236 package with 3 pins and 2 diode elements. The diode type is a general purpose rectifier. The maximum reverse voltage is 30V. The diode material is silicon.
Sign in to ask questions about the Panasonic MA786WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MA786WA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MA786WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.