Panasonic MALS06800L technical specifications.
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 800um |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| Width | 600um |
| RoHS | Compliant |
No datasheet is available for this part.
