
The Panasonic MALS068X0L is a single-channel Zener diode with a minimum breakdown voltage of 6.5V. It is designed for surface mount applications and is packaged in cut tape. The diode has a height, length, and width of 600um, 800um, and 600um, respectively. It is lead-free and does not provide power line protection. The device is suitable for use in surge suppressor applications.
Panasonic MALS068X0L technical specifications.
| Diode Type | ZENER |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 800um |
| Min Breakdown Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MALS068X0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
