Diode Switch 80V 100MA Sssmini
Checking distributor stock and pricing after the page loads.
Panasonic MAS3132DGL technical specifications.
| Average Rectified Current | 100mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.