
The MAZ30300HL is a surface mount zener diode with a rated voltage of 3V and a tolerance of 7%. It has a maximum power dissipation of 200mW and an impedance of 120 ohms. The diode is packaged in a TO-236-3 case and is available on cut tape. It is not lead-free, as it contains lead.
Panasonic MAZ30300HL technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 3V |
| Zener Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
