
The MAZ30330HL is a Zener diode from Panasonic with a DC rated voltage of 3.3V and a tolerance of 6%. It has a maximum power dissipation of 200mW and is packaged in a TO-236-3 case, suitable for surface mount applications. The diode has an impedance of 130 ohms and is available in cut tape packaging.
Panasonic MAZ30330HL technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 130R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.