The Panasonic MAZ3039 is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It features a unidirectional polarity and a silicon diode element material. The diode is packaged in a TO-236 package with 3 pins and a dual terminal position.
Sign in to ask questions about the Panasonic MAZ3039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ3039 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MAZ3039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.