DIODE ZENER 3.9V 200MW MINI3
Panasonic MAZ30390HL technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
