Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic MAZ30430ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ30430ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 130R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ30430ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.