
DIODE ZENER 5.1V 200MW MINI3
Panasonic MAZ30510ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.