Diode Zener 7.5V 200MW Mini 3P
Panasonic MAZ30750ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 15R |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.