DIODE ZENER 8.2V 200MW MINI3
Panasonic MAZ30820ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 15R |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.