The MAZ31200ML is a surface mount zener diode with a rated voltage of 12V and a tolerance of 5%. It has a maximum power dissipation of 200mW and an impedance of 25 ohms. The diode is packaged in a TO-236-3 case and is lead free. It is suitable for use in a variety of applications where a stable voltage reference is required.
Sign in to ask questions about the Panasonic MAZ31200ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ31200ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ31200ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
