
The MAZ31400ML is a surface mount Zener diode from Panasonic with a rated voltage of 14V and a tolerance of 3%. It has a maximum power dissipation of 200mW and an impedance of 30 ohms. The diode is packaged in a TO-236-3 case and is available in a single unit quantity. It is suitable for use in a variety of applications where a stable voltage reference is required.
Panasonic MAZ31400ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 30R |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 14V |
| Zener Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.