The Panasonic MAZ3150-H is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It has a power dissipation of 0.2W and is packaged in a 3-pin TO-236 package. The diode is designed for use in a variety of applications, including voltage regulation and protection circuits.
Panasonic MAZ3150-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MAZ3150-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.