DIODE ZENER 16V 200MW MINI3
Panasonic MAZ31600ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.