
The MAZ32200ML is a 22V Zener diode packaged in a TO-236-3 surface mount package. It has a maximum power dissipation of 200mW and an impedance of 55 ohms. The device is lead-free, but contains lead, and is available in quantities of 3000 per reel. It is suitable for use in a variety of applications where a 22V Zener diode is required.
Panasonic MAZ32200ML technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 55R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.