Diode Zener 2.7V 370MW DO-34
Checking distributor stock and pricing after the page loads.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Power Dissipation | 370mW |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 2.7V |
| Zener Voltage | 2.7V |
| RoHS | Compliant |