Zener Diode, 2.4V V(Z), 6.56%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN
Panasonic MAZ8024G0L technical specifications.
| Impedance | 100R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.