Zener Diode, 2.9V V(Z), 4.27%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN
Checking distributor stock and pricing after the page loads.
Panasonic MAZ80300L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.