Zener Diode, 4.3V V(Z), 2.68%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SMINI2-F3, 2 PIN
Panasonic MAZ8043GML technical specifications.
| Impedance | 130R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
No datasheet is available for this part.
