This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.15W. It has a unidirectional polarity and is a single element device with 2 terminals. The diode element is made of silicon and is a type of zener diode. It is packaged in a 2-pin dual configuration.
Panasonic MAZ8082 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic MAZ8082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.