Panasonic MAZ81400ML technical specifications.
| Impedance | 40R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Tolerance | 3% |
| DC Rated Voltage | 14V |
| Zener Voltage | 14V |
| RoHS | Compliant |
No datasheet is available for this part.