The MAZ81500ML is a surface mount zener diode with a rated voltage of 15V and a tolerance of 6%. It has a maximum power dissipation of 150mW and is lead free. The diode is packaged in cut tape quantities of 3000 units.
Sign in to ask questions about the Panasonic MAZ81500ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ81500ML technical specifications.
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ81500ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
