Sign in to ask questions about the Panasonic MAZ8180GML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ8180GML technical specifications.
| Impedance | 60R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ8180GML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
