
Panasonic MAZ82200ML technical specifications.
| Impedance | 80R |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.
