The MAZ83000ML is a surface mount zener diode with a DC rated voltage of 30V and a tolerance of 7%. It has a maximum power dissipation of 150mW and is packaged in a cut tape format with 3000 pieces per reel. The diode contains lead and has an impedance of 160 ohms.
Sign in to ask questions about the Panasonic MAZ83000ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ83000ML technical specifications.
| Impedance | 160R |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Tolerance | 7% |
| DC Rated Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ83000ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.