
The MAZ9062H0L is a dual Zener diode with a minimum breakdown voltage of 5.8V and a reverse standoff voltage of 4V. It is available in a TO-236-3 package with a height of 1.1mm and a width of 1.5mm. The diode is lead-free and suitable for surface mount applications. The operating temperature range is not specified, but it is likely similar to other Panasonic components.
Sign in to ask questions about the Panasonic MAZ9062H0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ9062H0L technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 5.8V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| DC Rated Voltage | 6.2V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ9062H0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.