Sign in to ask questions about the Panasonic MAZ9068H0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZ9068H0L technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| DC Rated Voltage | 6.8V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZ9068H0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.