Sign in to ask questions about the Panasonic MAZD06200L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic MAZD06200L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MAZD06200L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.