DIODE ZENER 6.2V 120MW SSSMINI2
Panasonic MAZD062G0L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 30R |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.