The MAZD09100L is a surface mount zener diode with a rated voltage of 9.1V and a tolerance of 6%. It has a maximum power dissipation of 120mW and is lead free. The diode is packaged in cut tape and is RoHS compliant. It has an impedance of 20 ohms and is suitable for use in a variety of applications.
Panasonic MAZD09100L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.