The MAZD12000L is a 12V zener diode with a tolerance of 5%. It has a maximum power dissipation of 120mW and is packaged in a surface mount SMD/SMT package. The diode is lead free and RoHS compliant. It is suitable for use in a variety of applications where a stable voltage reference is required.
Panasonic MAZD12000L technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.